Panasonic ECKANA471MB technical specifications.
| Capacitance | 470pF |
| Voltage | 250VAC|440VAC |
| Tolerance | 20% |
| AC Rated Voltage | 440VAC |
| Dielectric | Y5P |
| Type | Ceramic Disc |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 11 X 8mm |
| Terminal Pitch | 10mm |
| Suppression Class | X1/Y1 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic ECKANA471MB to view detailed technical specifications.
No datasheet is available for this part.