The ECKATS472ME6 is a ceramic disc capacitor with a capacitance of 4.7nF and a voltage rating of 250VAC or 440VAC. It has a tolerance of 20% and is rated for an AC voltage of 440V. The capacitor has a dielectric of Y5U and is suitable for use in through hole mounting. It operates over a temperature range of -25°C to 125°C.
Panasonic ECKATS472ME6 technical specifications.
| Capacitance | 0.0047uF |
| Voltage | 250VAC|440VAC |
| Tolerance | 20% |
| AC Rated Voltage | 440VAC |
| Dielectric | Y5U |
| Type | Ceramic Disc |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 15 X 7mm |
| Terminal Pitch | 10mm |
| Suppression Class | X1/Y2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic ECKATS472ME6 to view detailed technical specifications.
No datasheet is available for this part.