This 0.0047uF ceramic disc capacitor is designed for through-hole mounting with a radial termination style. It has a maximum operating voltage of 440VAC and an AC rated voltage of 440V. The capacitor features a Y5V dielectric and a 20% tolerance. It can operate within a temperature range of -25°C to 125°C.
Panasonic ECKATS472MF8 technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Capacitance | 0.0047uF |
| Voltage | 250VAC|440VAC |
| Tolerance | 20% |
| AC Rated Voltage | 440VAC |
| Dielectric | Y5V |
| Type | Ceramic Disc |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| Cage Code | 61058 |
| EU RoHS | Yes |
| HTS Code | 8532230060 |
| Schedule B | 8532230060 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Panasonic ECKATS472MF8 to view detailed technical specifications.
No datasheet is available for this part.