Panasonic ECKAVS102KB technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Capacitance | 0.001uF |
| Tolerance | 10% |
| Dielectric | Y5P |
| Type | Ceramic Disc |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| Cage Code | 61058 |
| EU RoHS | Yes |
| HTS Code | 8532230060 |
| Schedule B | 8532230060 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Panasonic ECKAVS102KB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.