Panasonic ECKAVS681KB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Width | 6 |
| Length | 8 |
| Capacitance | 0.00068 |
| Capacitor Type | CERAMIC CAPACITOR |
| Height | 12 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.23.00.60 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic ECKAVS681KB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.