This Panasonic ECKNTS221MB is a single layer ceramic capacitor with a capacitance of 220pF, rated for 250VAC and 20% tolerance. It has a dielectric of Y5P and a suppression class of X1/Y2. The capacitor is designed for through hole mounting with a radial termination style and measures 8 X 7 in size with a terminal pitch of 7.5. It operates within a temperature range of -25 to 125 degrees Celsius.
Panasonic ECKNTS221MB technical specifications.
| Capacitance | 220pF |
| Voltage | 250VAC|440VAC |
| Tolerance | 20% |
| AC Rated Voltage | 440VAC |
| Dielectric | Y5P |
| Type | Ceramic Disc |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 8 X 7mm |
| Terminal Pitch | 7.5mm |
| Suppression Class | X1/Y2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic ECKNTS221MB to view detailed technical specifications.
No datasheet is available for this part.