Panasonic ECKTBC221KB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Width | 6.3 |
| Length | 7.1 |
| Manufacturer Series | ECK |
| Capacitance | 0.00022 |
| Capacitor Type | CERAMIC CAPACITOR |
| Series | ECK-BC |
| Height | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic ECKTBC221KB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.