Panasonic ECKTFC101KB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Width | 4.5 |
| Length | 5.7 |
| Manufacturer Series | ECK |
| Capacitance | 0.0001 |
| Capacitor Type | CERAMIC CAPACITOR |
| Series | ECK-FC |
| Height | 2.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.23.00.20 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic ECKTFC101KB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.