Panasonic ECKTFC222KB technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Capacitance | 0.0022uF |
| Voltage | 250VAC |
| Tolerance | 10% |
| AC Rated Voltage | 250VAC |
| Dielectric | Y5P |
| Construction | Flat |
| Cage Code | 61058 |
| EU RoHS | Yes |
| HTS Code | 8532230020 |
| Schedule B | 8532230020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Panasonic ECKTFC222KB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.