
Aluminum electrolytic capacitor, 6800µF capacitance, 16V DC rated voltage, and 20% tolerance. Features a 22mm diameter, 25mm height, and 10mm lead pitch for through-hole mounting. Offers 0.11 Ohm ESR at 120Hz, 2.57A ripple current, and a 3000-hour life at 85°C. Snap-in termination and bulk packaging.
Panasonic ECO-S1CP682BA technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dissipation Factor | 50% |
| ESR (Equivalent Series Resistance) | 110mR |
| Height | 25mm |
| Lead Diameter | 0.8mm |
| Lead Length | 6.3mm |
| Lead Pitch | 10mm |
| Length | 25mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.11R |
| Ripple Current | 2.57A |
| RoHS Compliant | Yes |
| Series | TS-UP |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECO-S1CP682BA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
