Radial aluminum electrolytic capacitor with 8.2mF capacitance and 25V DC rated voltage. Features a 25mm height, 30mm diameter, and 10mm lead pitch with 6.3mm lead length. Offers 3000 hours of life at 105°C, 2.7A ripple current, and 61mΩ ESR. Snap-in termination and through-hole mounting are standard. RoHS compliant.
Panasonic ECO-S1EA822DA technical specifications.
| Capacitance | 8.2mF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dissipation Factor | 35% |
| ESR (Equivalent Series Resistance) | 61mR |
| Height | 25mm |
| Lead Length | 6.3mm |
| Lead Pitch | 10mm |
| Length | 25mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.061R |
| Ripple Current | 2.7A |
| RoHS Compliant | Yes |
| Series | TS-HA |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECO-S1EA822DA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.