Radial aluminum electrolytic capacitor with 5.6mF capacitance and 25V DC rated voltage. Features 20% tolerance, 95mR ESR at 120Hz, and 2.86A ripple current capability. Designed for through-hole mounting with a 10mm lead pitch, measuring 22mm in diameter and 25mm in height. Offers a 3000-hour life at 85°C and operates across a -40°C to 85°C temperature range.
Panasonic ECO-S1EP562BA technical specifications.
| Capacitance | 5.6mF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dissipation Factor | 40% |
| ESR (Equivalent Series Resistance) | 95mR |
| Height | 25mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 25mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.095R |
| Ripple Current | 2.86A |
| Series | TS-UP |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECO-S1EP562BA to view detailed technical specifications.
No datasheet is available for this part.