Aluminum electrolytic capacitor with 6.8mF capacitance and 25V DC rated voltage. Features 20% tolerance, 78mR ESR at 120Hz, and 3.47A ripple current capability. Designed for through-hole mounting with a radial package measuring 25mm in diameter and 25mm in height. Operates within a temperature range of -40°C to 85°C, offering 3000 hours of life at rated conditions.
Panasonic ECO-S1EP682CA technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Diameter | 25mm |
| Dissipation Factor | 40% |
| ESR (Equivalent Series Resistance) | 78mR |
| Height | 25mm |
| Lead Length | 6.3mm |
| Lead Pitch | 10mm |
| Length | 25mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.078R |
| Ripple Current | 3.47A |
| RoHS Compliant | Yes |
| Series | TS-UP |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECO-S1EP682CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
