Radial aluminum electrolytic capacitor with 6.8mF capacitance and 50V DC rated voltage. Features 20% tolerance, 49mR ESR at 120Hz, and 3.85A ripple current capability. Designed for through-hole mounting with a 10mm lead pitch, measuring 22mm in diameter and 50mm in height. Operates within a -40°C to 85°C temperature range, offering 3000 hours of life at 85°C. RoHS compliant and lead-free.
Panasonic ECO-S1HP682BA technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dissipation Factor | 30% |
| ESR (Equivalent Series Resistance) | 49mR |
| Height | 50mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 6.3mm |
| Lead Pitch | 10mm |
| Length | 50mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.049R |
| Ripple Current | 3.85A |
| RoHS Compliant | Yes |
| Series | TS-UP |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECO-S1HP682BA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.