Snap-in aluminum electrolytic capacitor with 8.2mF capacitance and 35V DC rated voltage. Features a 105°C maximum operating temperature, 3000-hour life expectancy, and 2.9A ripple current. Offers 51mR ESR and a 20% tolerance. Radial package with 35mm diameter, 25mm height, and 10mm lead pitch. Through-hole mount with snap-in termination.
Panasonic ECO-S1VA822EA technical specifications.
| Capacitance | 8.2mF |
| Package/Case | Radial |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 51mR |
| Height | 25mm |
| Lead Diameter | 0.8mm |
| Lead Length | 6.3mm |
| Lead Pitch | 10mm |
| Length | 25mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.051R |
| Ripple Current | 2.9A |
| RoHS Compliant | Yes |
| Series | TS-HA |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECO-S1VA822EA to view detailed technical specifications.
No datasheet is available for this part.
