
High-capacitance aluminum electrolytic capacitor, 12,000µF, with a 35V DC rated voltage and 20% tolerance. Features low ESR of 44mΩ and a ripple current rating of 5.05A. Designed for through-hole mounting with a radial package measuring 25mm in diameter and 45mm in height, a 10mm lead pitch, and 0.8mm lead diameter. Operates reliably from -40°C to 85°C with a lifespan of 3000 hours at rated conditions. RoHS compliant and supplied in bulk packaging.
Panasonic ECO-S1VP123CA technical specifications.
| Capacitance | 12mF |
| Package/Case | Radial |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 44mR |
| Height | 45mm |
| Lead Diameter | 0.8mm |
| Lead Length | 6.3mm |
| Lead Pitch | 10mm |
| Length | 45mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.044R |
| Ripple Current | 5.05A |
| RoHS Compliant | Yes |
| Series | TS-UP |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECO-S1VP123CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
