
Radial aluminum electrolytic capacitor with 1mF capacitance and 20% tolerance, rated for 200V DC. Features a 35mm diameter and 35mm height, with a 10mm lead pitch and 6.3mm lead length for through-hole mounting. Offers a 3000-hour life at 105°C, 2.2A ripple current, and 199mΩ ESR at 120Hz. RoHS compliant.
Panasonic ECO-S2DA102EA technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 199mR |
| Height | 35mm |
| Lead Length | 6.3mm |
| Lead Pitch | 10mm |
| Length | 35mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.199R |
| Ripple Current | 2.2A |
| RoHS Compliant | Yes |
| Series | TS-HA |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECO-S2DA102EA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.