
High-performance radial aluminum electrolytic capacitor with 1.2mF capacitance and 200V DC rating. Features a 30mm diameter, 50mm height, and 10mm lead pitch for through-hole mounting. Offers a 3000-hour life at 105°C, 2.3A ripple current, and 166mR ESR at 120Hz. Designed with a 20% tolerance and lead-free termination.
Panasonic ECO-S2DA122DA technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 166mR |
| Height | 50mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 50mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.166R |
| Ripple Current | 2.3A |
| Series | TS-HA |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECO-S2DA122DA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.