
High-performance aluminum electrolytic capacitor, 680µF capacitance, 200V DC rated voltage, and 20% tolerance. Features a 25mm diameter, 40mm height, and 10mm lead pitch for through-hole mounting with snap-in termination. Offers a ripple current of 1.7A at 120Hz, an ESR of 244mΩ, and a dissipation factor of 15%. Operates across a wide temperature range from -40°C to 105°C with a rated lifetime of 3000 hours. Lead-free and RoHS compliant.
Panasonic ECO-S2DA681CA technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 244mR |
| Height | 40mm |
| Height - Seated (Max) | 1.654inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 6.3mm |
| Lead Pitch | 10mm |
| Length | 40mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.7A |
| Ripple Current (AC) | 1.7A |
| RoHS Compliant | Yes |
| Series | TS-HA |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECO-S2DA681CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
