820µF, 200V aluminum electrolytic capacitor with 20% tolerance. Features 263mΩ ESR at 120Hz and a ripple current rating of 2A. Designed for through-hole mounting with a 10mm lead pitch, this radial capacitor has a cylindrical can measuring 35mm in diameter and 25mm in height. Operating temperature range is -40°C to 105°C, with a rated life of 3000 hours at maximum temperature.
Panasonic ECO-S2DB821EA technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 263mR |
| Height | 25mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 25mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.263R |
| Ripple Current | 2A |
| Series | TS-HB |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECO-S2DB821EA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
