Radial aluminum electrolytic capacitor, 1mF capacitance, 200V DC rated voltage, 20% tolerance. Features 199mR ESR at 120Hz, 3.25A ripple current, and 3000-hour life at 85°C. Dimensions are 25mm diameter by 50mm height, with a 10mm lead pitch. Through-hole mounting, RoHS compliant, and supplied in bulk packaging.
Panasonic ECO-S2DP102CA technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 25mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 199mR |
| Height | 50mm |
| Lead Length | 6.3mm |
| Lead Pitch | 10mm |
| Length | 50mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.199R |
| Ripple Current | 3.25A |
| RoHS Compliant | Yes |
| Series | TS-UP |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECO-S2DP102CA to view detailed technical specifications.
No datasheet is available for this part.
