Aluminum electrolytic capacitor, 1200µF capacitance, 250V DC rated voltage, 20% tolerance. Features 166mΩ ESR at 120Hz, 2.3A ripple current, and a maximum operating temperature of 105°C. Radial package, 35mm diameter, 45mm height, with a 10mm lead pitch for through-hole mounting. 3000-hour life rating at rated voltage and temperature.
Panasonic ECO-S2EB122EA technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 166mR |
| Height | 45mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 45mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.166R |
| Ripple Current | 2.3A |
| RoHS Compliant | Yes |
| Series | TS-HB |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECO-S2EB122EA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
