Aluminum electrolytic capacitor with 560µF capacitance and 250V DC rated voltage. Features 20% tolerance, 296mΩ ESR at 120Hz, and 1.5A ripple current. Operates from -40°C to 105°C with a 3000-hour life expectancy. Radial package measures 25mm diameter by 45mm height, with a 10mm lead pitch for through-hole mounting.
Panasonic ECO-S2EB561CA technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 296mR |
| Height | 45mm |
| Lead Pitch | 10mm |
| Length | 45mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.296R |
| Ripple Current | 1.5A |
| RoHS Compliant | Yes |
| Series | TS-HB |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECO-S2EB561CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
