680µF, 250V radial aluminum electrolytic capacitor with 20% tolerance. Features 244mΩ ESR at 120Hz, 1.7A ripple current, and a 3000-hour life at 105°C. This through-hole component has a 10mm lead pitch, 25mm diameter, and 50mm height, housed in a cylindrical can. Lead-free and RoHS compliant.
Panasonic ECO-S2EB681CA technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 244mR |
| Height | 50mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 50mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.244R |
| Ripple Current | 1.7A |
| RoHS Compliant | Yes |
| Series | TS-HB |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECO-S2EB681CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
