Aluminum electrolytic capacitor with 820µF capacitance and 250V DC rated voltage. Features 20% tolerance, 0.202 Ohm ESR at 120Hz, and 2A ripple current capability. Designed for through-hole mounting with a radial package measuring 30mm diameter and 45mm height. Operates across a temperature range of -40°C to 105°C with a rated life of 3000 hours. RoHS compliant and supplied in bulk packaging.
Panasonic ECO-S2EB821DA technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 202mR |
| Height | 45mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 45mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.202R |
| Ripple Current | 2A |
| RoHS Compliant | Yes |
| Series | TS-HB |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECO-S2EB821DA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
