
330µF, 250V aluminum electrolytic capacitor with 20% tolerance. Features a radial package with 25mm diameter, 30mm height, and 10mm lead pitch. Offers 502mΩ ESR at 120Hz, 1.75A ripple current, and a 3000-hour life at 85°C. Through-hole mounting with bulk packaging.
Panasonic ECO-S2EP331CA technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 502mR |
| Height | 30mm |
| Lead Length | 6.3mm |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.502R |
| Ripple Current | 1.75A |
| RoHS Compliant | Yes |
| Series | TS-UP |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECO-S2EP331CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.