Aluminum electrolytic capacitor, 470µF capacitance, 250V DC rated voltage, with a tolerance of 20%. Features a low ESR of 353mΩ at 120Hz and a ripple current rating of 2.11A. This radial component has a diameter of 30mm, height of 25mm, and a lead pitch of 10mm. Designed for through-hole mounting, it offers a life expectancy of 3000 hours at 85°C and is RoHS compliant.
Panasonic ECO-S2EP471DX technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 353mR |
| Height | 25mm |
| Lead Length | 6.3mm |
| Lead Pitch | 10mm |
| Length | 25mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.353R |
| Ripple Current | 2.11A |
| RoHS Compliant | Yes |
| Series | TS-UP |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECO-S2EP471DX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.