
Radial aluminum electrolytic capacitor with 560µF capacitance and 20% tolerance, rated for 250V DC. Features a 25mm diameter, 40mm height, and 10mm lead pitch for through-hole mounting. Offers 326mΩ ESR at 120Hz, 2.25A ripple current, and a 3000-hour life at 85°C. Snap-in termination and RoHS compliance are included.
Panasonic ECO-S2EP561CX technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 326mR |
| Height | 40mm |
| Height - Seated (Max) | 1.575inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 40mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.326R |
| Ripple Current | 2.25A |
| RoHS Compliant | Yes |
| Series | TS-UP |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECO-S2EP561CX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
