
Aluminum electrolytic capacitor, 560µF capacitance, 250V DC rated voltage, with a 20% tolerance. Features 326mΩ ESR at 120Hz and a ripple current rating of 2.25A. Radial package, 35mm diameter, 25mm height, 10mm lead pitch, suitable for through-hole mounting. Rated for 3000 hours at 85°C, with a minimum operating temperature of -40°C.
Panasonic ECO-S2EP561EA technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 326mR |
| Height | 25mm |
| Lead Pitch | 10mm |
| Length | 25mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.326R |
| Ripple Current | 2.25A |
| RoHS Compliant | Yes |
| Series | TS-UP |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECO-S2EP561EA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
