
Aluminum electrolytic capacitor, 680µF capacitance, 250V DC rated voltage, and 20% tolerance. Features 268mΩ ESR at 120Hz, 2.5A ripple current, and a 3000-hour life at 85°C. Radial package with 25mm diameter, 45mm height, and 10mm lead pitch for through-hole mounting. Operating temperature range from -40°C to 85°C.
Panasonic ECO-S2EP681CX technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 268mR |
| Height | 45mm |
| Lead Pitch | 10mm |
| Length | 45mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.268R |
| Ripple Current | 2.5A |
| RoHS Compliant | Yes |
| Series | TS-UP |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECO-S2EP681CX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
