Aluminum electrolytic capacitor, 150µF capacitance, 400V DC rated voltage, 20% tolerance. Features 884mΩ ESR at 120Hz, 820mA ripple current, and a 3000-hour life at 105°C. Radial package with 22mm diameter, 50mm height, and 10mm lead pitch for through-hole mounting. RoHS compliant.
Panasonic ECO-S2GA151BA technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 884mR |
| Height | 50mm |
| Height - Seated (Max) | 2.047inch |
| Lead Diameter | 0.8mm |
| Lead Length | 6.3mm |
| Lead Pitch | 10mm |
| Length | 50mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.884R |
| Ripple Current | 820mA |
| RoHS Compliant | Yes |
| Series | TS-HA |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECO-S2GA151BA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.