
Radial aluminum electrolytic capacitor with 220µF capacitance and 400V DC rating. Features 20% tolerance, 0.603 Ohm ESR at 120Hz, and 1.1A ripple current capability. Designed for through-hole mounting with a 10mm lead pitch, 35mm diameter, and 30mm height. Operates from -25°C to 105°C with a 3000-hour life expectancy. RoHS compliant and supplied in bulk packaging.
Panasonic ECO-S2GA221EA technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 603mR |
| Height | 30mm |
| Lead Diameter | 0.8mm |
| Lead Length | 6.3mm |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.603R |
| Ripple Current | 1.1A |
| RoHS Compliant | Yes |
| Series | TS-HA |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECO-S2GA221EA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.