Aluminum electrolytic capacitor, 470µF capacitance, 400V DC rated voltage, 20% tolerance. Features 282mΩ ESR at 120Hz, 1.75A ripple current, and a dissipation factor of 15%. Radial package with 10mm lead pitch, 35mm diameter, and 50mm height, suitable for through-hole mounting. Operates from -25°C to 105°C with a 3000-hour life rating.
Panasonic ECO-S2GA471EA technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 282mR |
| Height | 50mm |
| Lead Length | 6.3mm |
| Lead Pitch | 10mm |
| Length | 50mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.282R |
| Ripple Current | 1.75A |
| RoHS Compliant | Yes |
| Series | TS-HA |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECO-S2GA471EA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
