General purpose aluminum electrolytic capacitor, 68µF capacitance, 400V DC rated voltage, and 20% tolerance. Features a 105°C maximum operating temperature, 3000-hour life, and 560mA ripple current at 120Hz. With a 1.95Ω ESR and 15% dissipation factor, this radial component offers snap-in termination and through-hole mounting. Dimensions include a 22mm diameter and 30mm height.
Panasonic ECO-S2GA680BA technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 1.95R |
| Height | 30mm |
| Lead Diameter | 0.8mm |
| Lead Length | 6.3mm |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 560mA |
| RoHS Compliant | Yes |
| Series | TSHA |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECO-S2GA680BA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.