
Aluminum electrolytic capacitor, 120µF capacitance, 400V DC rated voltage, with a ±20% tolerance. Features 1.382Ω ESR at 120Hz and a ripple current rating of 750mA. Operates from -25°C to 105°C with a 3000-hour life at rated conditions. Radial package, 22mm diameter by 35mm height, with 10mm lead pitch for through-hole mounting.
Panasonic ECO-S2GB121BA technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 1.382R |
| Height | 35mm |
| Height - Seated (Max) | 1.378inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 35mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 1.382R |
| Ripple Current | 750mA |
| RoHS Compliant | Yes |
| Series | TS-HB |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECO-S2GB121BA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.