
Radial aluminum electrolytic capacitor, 150µF capacitance with 20% tolerance, rated for 400V DC. Features a 1.105Ω ESR at 120Hz, 820mA ripple current capability, and a dissipation factor of 15%. Operates from -25°C to 105°C with a 3000-hour life rating. Through-hole mounting with snap-in termination, 30mm diameter, 25mm height, and 10mm lead pitch. RoHS compliant.
Panasonic ECO-S2GB151DA technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 1.105R |
| Height | 25mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 25mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 1.105R |
| Ripple Current | 820mA |
| RoHS Compliant | Yes |
| Series | TS-HB |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECO-S2GB151DA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
