
Aluminum electrolytic capacitor with 220µF capacitance and 400V DC rating. Features 20% tolerance, 0.754 Ohm ESR at 120Hz, and 1.1A ripple current capability. Designed for through-hole mounting with a 10mm lead pitch, this radial capacitor has a cylindrical can package measuring 25mm in diameter and 45mm in height. Operates from -25°C to 105°C with a 3000-hour life expectancy.
Panasonic ECO-S2GB221CA technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 754mR |
| Height | 45mm |
| Height - Seated (Max) | 1.772inch |
| Lead Pitch | 10mm |
| Length | 45mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.754R |
| Ripple Current | 1.1A |
| RoHS Compliant | Yes |
| Series | TS-HB |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECO-S2GB221CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.