Aluminum electrolytic capacitor with 270µF capacitance and 400V DC rated voltage. Features 20% tolerance, 614mΩ ESR at 120Hz, and a ripple current rating of 1.2A. Designed for through-hole mounting with snap-in termination, measuring 25mm in diameter and 50mm in height. Operates across a temperature range of -25°C to 105°C with a rated life of 3000 hours at 105°C.
Panasonic ECO-S2GB271CA technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 614mR |
| Height | 50mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 50mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.614R |
| Ripple Current | 1.2A |
| RoHS Compliant | Yes |
| Series | TS-HB |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECO-S2GB271CA to view detailed technical specifications.
No datasheet is available for this part.