
Aluminum electrolytic capacitor, 330µF capacitance, 400V DC rated voltage, 20% tolerance. Features 0.502 Ohm ESR at 120Hz, 1.35A ripple current, and a 3000-hour life at 105°C. Radial package with 10mm lead pitch, measuring 35x35mm. Through-hole mounting, cylindrical can termination. RoHS compliant.
Panasonic ECO-S2GB331EA technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 502mR |
| Height | 35mm |
| Lead Pitch | 10mm |
| Length | 35mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.502R |
| Ripple Current | 1.35A |
| RoHS Compliant | Yes |
| Series | TS-HB |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECO-S2GB331EA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
