470µF, 400V aluminum electrolytic capacitor with 20% tolerance. Features a 35mm diameter, 45mm height, and 10mm lead pitch for through-hole mounting. Offers a low ESR of 353mΩ at 120Hz and a ripple current rating of 1.75A. Designed for operation from -25°C to 105°C with a rated life of 3000 hours at maximum temperature. Snap-in termination and lead-free construction.
Panasonic ECO-S2GB471EA technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 353mR |
| Height | 45mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 45mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.353R |
| Ripple Current | 1.75A |
| RoHS Compliant | Yes |
| Series | TS-HB |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECO-S2GB471EA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.