
Radial aluminum electrolytic capacitor with 150µF capacitance and 400V DC rating. Features 20% tolerance, 1.105Ω ESR, and 1.16A ripple current. Operates from -25°C to 85°C with a 3000-hour life expectancy at rated conditions. Dimensions are 22mm diameter and 40mm height, with a 10mm lead pitch for through-hole mounting.
Panasonic ECO-S2GP151BA technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 1.105R |
| Height | 40mm |
| Height - Seated (Max) | 1.575inch |
| Lead Length | 6.3mm |
| Lead Pitch | 10mm |
| Length | 40mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 1.105R |
| Ripple Current | 1.16A |
| RoHS Compliant | Yes |
| Series | TS-UP |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECO-S2GP151BA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
