400V, 270µF aluminum electrolytic capacitor with a 20% tolerance, featuring a snap-in termination and radial package. Designed for through-hole mounting, this component offers a maximum operating temperature of 85°C and a ripple current capability of 1.67A. It has an ESR of 675mΩ and a dissipation factor of 15%, with a rated life of 3000 hours.
Panasonic ECO-S2GP271EA technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 675mR |
| Height | 30mm |
| Lead Length | 6.3mm |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.675R |
| Ripple Current | 1.67A |
| RoHS Compliant | Yes |
| Series | TS-UP |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECO-S2GP271EA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
