Aluminum electrolytic capacitor with 47µF capacitance and 400V DC rated voltage. Features 20% tolerance, 3.527Ω ESR at 120Hz, and 470mA ripple current. Radial package measures 22mm diameter by 25mm height with a 10mm lead pitch for through-hole mounting. Rated for 3000 hours at 85°C, with a minimum operating temperature of -25°C. RoHS compliant and supplied in bulk packaging.
Panasonic ECO-S2GP470BA technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 3.527R |
| Height | 25mm |
| Height - Seated (Max) | 0.984inch |
| Lead Pitch | 10mm |
| Length | 25mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 3.527R |
| Ripple Current | 470mA |
| RoHS Compliant | Yes |
| Series | TS-UP |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECO-S2GP470BA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
