
Aluminum electrolytic capacitor with 82µF capacitance and 400V DC rated voltage. Features 2.022Ω ESR, 830mA ripple current, and 3000-hour life at 85°C. Radial package measures 22mm diameter by 25mm height with a 10mm lead pitch. Through-hole mounting with snap-in termination.
Panasonic ECO-S2GP820BA technical specifications.
| Capacitance | 82uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 2.022R |
| Height | 25mm |
| Lead Length | 6.3mm |
| Lead Pitch | 10mm |
| Length | 25mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 2.022R |
| Ripple Current | 830mA |
| RoHS Compliant | Yes |
| Series | TS-UP |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECO-S2GP820BA to view detailed technical specifications.
No datasheet is available for this part.