
Aluminum electrolytic capacitor with 120µF capacitance and 450V DC rating. Features 1.382Ω ESR at 120Hz, 720mA ripple current, and 20% tolerance. Designed for through-hole mounting with a 10mm lead pitch, this radial component has a cylindrical can measuring 25mm in diameter and 35mm in height. Operates from -25°C to 105°C with a 3000-hour life rating.
Panasonic ECO-S2WB121CA technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 1.382R |
| Height | 35mm |
| Height - Seated (Max) | 1.378inch |
| Lead Pitch | 10mm |
| Length | 35mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 1.382R |
| Ripple Current | 720mA |
| RoHS Compliant | Yes |
| Series | TS-HB |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECO-S2WB121CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.