Radial aluminum electrolytic capacitor with 82µF capacitance and 20% tolerance, rated for 450V DC. Features a 2.022Ω ESR at 120Hz, 830mA ripple current, and a 3000-hour life at 85°C. This through-hole component has a 25mm diameter and height, 10mm lead pitch, and snap-in termination. RoHS compliant.
Panasonic ECO-S2WP820CA technical specifications.
| Capacitance | 82uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 2.022R |
| Height | 25mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 25mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 2.022R |
| Ripple Current | 830mA |
| RoHS Compliant | Yes |
| Series | TS-UP |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECO-S2WP820CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
