Aluminum electrolytic capacitor with 10mF capacitance and 16V DC rated voltage. Features 20% tolerance, 66mR ESR, and 2.6A ripple current. Snap-in termination, through-hole mounting, and a 10mm lead pitch. Operating temperature range from -40°C to 105°C with a 3000-hour life expectancy. Dimensions are 22mm diameter and 30mm height.
Panasonic ECOS1CA103BA technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 66mR |
| Height | 30mm |
| Lead Diameter | 0.8mm |
| Lead Length | 6.3mm |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 2.6A |
| Ripple Current (AC) | 2.6A |
| RoHS Compliant | Yes |
| Series | TSHA |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECOS1CA103BA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.