The Panasonic ECO-SP series aluminum electrolytic capacitor has a capacitance of 10000uF and a DC rated voltage of 25V. It operates within a temperature range of -40 to 85 degrees Celsius. This polarized capacitor is designed for use in through hole mounting applications. It is part of the TS-UP manufacturer series.
Panasonic ECOS1EP103DA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 25 |
| Polarity | POLARIZED |
| Manufacturer Series | TS-UP |
| Capacitance | 10000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 25 |
| Series | ECO-SP |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic ECOS1EP103DA to view detailed technical specifications.
No datasheet is available for this part.