Aluminum electrolytic capacitor with 2.7mF capacitance and 50V DC rated voltage. Features 20% tolerance, 86mR ESR, and 1.8A ripple current. Designed for through-hole mounting with snap-in termination, measuring 22mm diameter and 30mm height. Operates from -40°C to 105°C with a 3000-hour life rating.
Panasonic ECOS1HA272BA technical specifications.
| Capacitance | 2.7mF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 86mR |
| Height | 30mm |
| Lead Diameter | 0.8mm |
| Lead Length | 6.3mm |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.8A |
| Ripple Current (AC) | 1.8A |
| RoHS Compliant | Yes |
| Series | TSHA |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECOS1HA272BA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.