The Panasonic ECO-SP series aluminum electrolytic capacitor has a capacitance of 10,000uF and a DC rated voltage of 50V. It is a polarized component with a length of 40mm and operates within a temperature range of -40 to 85 degrees Celsius. This capacitor is designed for use in through-hole mounting applications.
Panasonic ECOS1HP103DA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 40 |
| Polarity | POLARIZED |
| Manufacturer Series | TS-UP |
| Capacitance | 10000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | ECO-SP |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic ECOS1HP103DA to view detailed technical specifications.
No datasheet is available for this part.